
MHQ1005P18NGT000 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P18NGT000TR-ND - Tape & Reel (TR) 445-MHQ1005P18NGT000CT-ND - Cut Tape (CT) 445-MHQ1005P18NGT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P18NGT000 |
Description | FIXED IND 18NH 260MA 800 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 260 mA 800mOhm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P18NGT000 Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 22 @ 250MHz |
Series | Frequency - Self Resonant 2.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1006 Metric) |
Inductance | Supplier Device Package 1006 (0402) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,29000 | R2,29 |
| 10 | R1,83200 | R18,32 |
| 100 | R1,50360 | R150,36 |
| 1 000 | R1,23640 | R1 236,40 |
| 5 000 | R1,07852 | R5 392,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,99740 | R9 974,00 |
| 20 000 | R0,94053 | R18 810,60 |
| 30 000 | R0,90881 | R27 264,30 |
| 50 000 | R0,87041 | R43 520,50 |
| 70 000 | R0,84603 | R59 222,10 |
| 100 000 | R0,82095 | R82 095,00 |

