LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel C = 27pF 100 mA 0603 (1608 Metric), Array, 10 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel C = 27pF 100 mA 0603 (1608 Metric), Array, 10 PC Pad
0603 (1608 Metric), Array, 10 PC Pad

MEA1608PH270TA0G

DigiKey Part Number
445-6728-2-ND - Tape & Reel (TR)
445-6728-1-ND - Cut Tape (CT)
445-6728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEA1608PH270TA0G
Description
FILTER LC(PI) 27PF 410MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel C = 27pF 100 mA 0603 (1608 Metric), Array, 10 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEA1608PH270TA0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
4
Center / Cutoff Frequency
410MHz (Cutoff)
Attenuation Value
20dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms)
-
Current
100 mA
Values
C = 27pF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
6.3V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Array, 10 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,40000R8,40
10R6,85600R68,56
25R6,31840R157,96
50R5,94180R297,09
100R5,58900R558,90
250R5,15344R1 288,36
500R4,84728R2 423,64
1 000R4,55943R4 559,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R4,03447R16 137,88
Manufacturers Standard Package