0.68 µF ±10% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X5R1E684KR000

DigiKey Part Number
445-FK28X5R1E684KR000-ND
Manufacturer
Manufacturer Product Number
FK28X5R1E684KR000
Description
CAP CER 0.68UF 25V X5R RADIAL
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28X5R1E684KR000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R5,21000R5,21
10R3,04200R30,42
50R2,21480R110,74
100R1,96100R196,10
500R1,53588R767,94
1 000R1,40431R1 404,31
2 500R1,26588R3 164,70
5 000R1,18246R5 912,30
Manufacturers Standard Package