Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FK28X5R1A155KR000 | |
|---|---|
DigiKey Part Number | 445-FK28X5R1A155KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK28X5R1A155KR000 |
Description | CAP CER 1.5UF 10V X5R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 10V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X5R1A155KR000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,71000 | R5,71 |
| 10 | R3,36100 | R33,61 |
| 50 | R2,45680 | R122,84 |
| 100 | R2,18120 | R218,12 |
| 500 | R1,71704 | R858,52 |
| 1 000 | R1,57403 | R1 574,03 |
| 2 500 | R1,42296 | R3 557,40 |
| 5 000 | R1,33199 | R6 659,95 |







