
FK28C0G1H100DN000 | |
|---|---|
DigiKey Part Number | 445-FK28C0G1H100D-ND |
Manufacturer | |
Manufacturer Product Number | FK28C0G1H100DN000 |
Description | CAP CER 10PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G1H100DN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R2,72200 | R27,22 |
| 50 | R1,96940 | R98,47 |
| 100 | R1,74090 | R174,09 |
| 500 | R1,35406 | R677,03 |
| 1 000 | R1,23509 | R1 235,09 |
| 2 500 | R1,10947 | R2 773,67 |
| 5 000 | R1,03382 | R5 169,10 |

