FK26X7R2A334KN006 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 1 135
Unit Price: R17,14000
Datasheet

Similar


TDK
In Stock: 764
Unit Price: R17,14000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: R4,10824
Datasheet

Parametric Equivalent


TDK
In Stock: 1 940
Unit Price: R11,43000
Datasheet

Parametric Equivalent


TDK
In Stock: 215
Unit Price: R9,75000
Datasheet

Parametric Equivalent


TDK
In Stock: 624
Unit Price: R9,41000
Datasheet

Parametric Equivalent


TDK
In Stock: 250
Unit Price: R9,24000
Datasheet
0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X7R2A334KN006

DigiKey Part Number
FK26X7R2A334KN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK26X7R2A334KN006
Description
CAP CER 0.33UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X7R2A334KN006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R2,67075R5 341,50
Manufacturers Standard Package