10 µF ±20% 16V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X7R1C106MR000

DigiKey Part Number
445-FK26X7R1C106M-ND
Manufacturer
Manufacturer Product Number
FK26X7R1C106MR000
Description
CAP CER 10UF 16V X7R RADIAL
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X7R1C106MR000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 090
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R8,40000R8,40
10R5,09200R50,92
50R3,80440R190,22
100R3,41120R341,12
500R2,74746R1 373,73
1 000R2,54228R2 542,28
2 500R2,32594R5 814,85
5 000R2,19558R10 977,90
Manufacturers Standard Package