FK26X5R1E155KN000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 309
Unit Price: R8,40000
Datasheet

Upgrade


TDK
In Stock: 290
Unit Price: R9,24000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: R5,97584
Datasheet

Similar


TDK
In Stock: 0
Unit Price: R5,01666
Datasheet

Similar


TDK
In Stock: 413
Unit Price: R8,40000
Datasheet

Similar


TDK
In Stock: 234
Unit Price: R12,27000
Datasheet

Similar


TDK
In Stock: 2
Unit Price: R15,96000
Datasheet

Similar


TDK
In Stock: 380
Unit Price: R26,72000
Datasheet

Similar


TDK
In Stock: 34
Unit Price: R6,55000
Datasheet

Similar


TDK
In Stock: 86
Unit Price: R12,27000
Datasheet
1.5 µF ±10% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X5R1E155KN000

DigiKey Part Number
445-FK26X5R1E155KN000-ND
Manufacturer
Manufacturer Product Number
FK26X5R1E155KN000
Description
CAP CER 1.5UF 25V X5R RADIAL
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X5R1E155KN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
500R2,74746R1 373,73
Manufacturers Standard Package