FK26X5R1A106KP000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2 793
Unit Price: R9,07000
Datasheet

Direct


TDK
In Stock: 3 521
Unit Price: R8,40000
Datasheet

Direct


TDK
In Stock: 1 941
Unit Price: R11,59000
Datasheet

Upgrade


TDK
In Stock: 1 207
Unit Price: R12,60000
Datasheet

Upgrade


TDK
In Stock: 674
Unit Price: R8,40000
Datasheet

Upgrade


TDK
In Stock: 13 221
Unit Price: R8,40000
Datasheet

Upgrade


TDK
In Stock: 33 067
Unit Price: R12,27000
Datasheet

Similar


TDK
In Stock: 471
Unit Price: R23,69000
Datasheet

Similar


TDK
In Stock: 475
Unit Price: R22,35000
Datasheet

Similar


TDK
In Stock: 15
Unit Price: R15,12000
Datasheet

Similar


TDK
In Stock: 9 940
Unit Price: R12,27000
Datasheet

Similar


TDK
In Stock: 1 947
Unit Price: R14,45000
Datasheet

Similar


TDK
In Stock: 155 261
Unit Price: R20,84000
Datasheet

Similar


TDK
In Stock: 978
Unit Price: R26,89000
Datasheet
10 µF ±10% 10V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X5R1A106KP000

DigiKey Part Number
445-2874-ND
Manufacturer
Manufacturer Product Number
FK26X5R1A106KP000
Description
CAP CER 10UF 10V X5R RADIAL
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X5R1A106KP000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types