
FK24X5R1C475KR000 | |
|---|---|
DigiKey Part Number | 445-FK24X5R1C475KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X5R1C475KR000 |
Description | CAP CER 4.7UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X5R1C475KR000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,40000 | R8,40 |
| 10 | R5,09200 | R50,92 |
| 50 | R3,80440 | R190,22 |
| 100 | R3,41120 | R341,12 |
| 500 | R2,74746 | R1 373,73 |
| 1 000 | R2,54228 | R2 542,28 |
| 2 500 | R2,32594 | R5 814,85 |
| 5 000 | R2,19558 | R10 977,90 |

