
FK20X7R1C106MR000 | |
|---|---|
DigiKey Part Number | 445-FK20X7R1C106M-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7R1C106MR000 |
Description | CAP CER 10UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R1C106MR000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,27000 | R12,27 |
| 10 | R7,62900 | R76,29 |
| 50 | R5,83440 | R291,72 |
| 100 | R5,27980 | R527,98 |
| 500 | R4,34450 | R2 172,25 |
| 1 000 | R4,05531 | R4 055,31 |
| 2 500 | R3,75005 | R9 375,12 |
| 5 000 | R3,56608 | R17 830,40 |

