
FG28X7R1H682KNT00 | |
|---|---|
DigiKey Part Number | 445-181294-ND |
Manufacturer | |
Manufacturer Product Number | FG28X7R1H682KNT00 |
Description | CAP CER 6800PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1H682KNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R2,26900 | R22,69 |
| 50 | R1,63340 | R81,67 |
| 100 | R1,43670 | R143,67 |
| 500 | R1,10638 | R553,19 |
| 1 000 | R1,00471 | R1 004,71 |
| 2 500 | R0,89754 | R2 243,85 |
| 5 000 | R0,83304 | R4 165,20 |

