2.2 µF ±10% 10V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X7R1A225KRT06

DigiKey Part Number
445-173582-1-ND - Cut Tape (CT)
445-173582-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28X7R1A225KRT06
Description
CAP CER 2.2UF 10V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X7R1A225KRT06 cms-models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Cut Tape (CT)
Tape & Box (TB)
cms-part-status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 113
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R5,04000R5,04
10R2,99100R29,91
50R2,18460R109,23
100R1,93410R193,41
500R1,51538R757,69
1 000R1,38583R1 385,83
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R1,30500R2 610,00
4 000R1,21838R4 873,52
6 000R1,17104R7 026,24
10 000R1,09675R10 967,50
14 000R1,08413R15 177,82
20 000R1,06476R21 295,20
24 000R1,05157R25 237,68
48 000R1,00717R48 344,16
50 000R1,00481R50 240,50
Manufacturers Standard Package