
FG28X5R1H684KRT06 | |
|---|---|
DigiKey Part Number | 445-173580-1-ND - Cut Tape (CT) 445-173580-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X5R1H684KRT06 |
Description | CAP CER 0.68UF 50V X5R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X5R1H684KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R2,99100 | R29,91 |
| 50 | R2,18460 | R109,23 |
| 100 | R1,93410 | R193,41 |
| 500 | R1,51538 | R757,69 |
| 1 000 | R1,38583 | R1 385,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,03084 | R2 061,68 |
| 4 000 | R1,00295 | R4 011,80 |
| 6 000 | R0,99771 | R5 986,26 |
| 10 000 | R0,99172 | R9 917,20 |
| 14 000 | R0,98812 | R13 833,68 |
| 20 000 | R0,98460 | R19 692,00 |

