
FG28C0G2A120JNT06 | |
|---|---|
DigiKey Part Number | 445-173525-1-ND - Cut Tape (CT) 445-173525-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A120JNT06 |
Description | CAP CER 12PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A120JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,48700 | R24,87 |
| 50 | R1,80140 | R90,07 |
| 100 | R1,58970 | R158,97 |
| 500 | R1,23206 | R616,03 |
| 1 000 | R1,12200 | R1 122,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,05202 | R2 104,04 |
| 4 000 | R0,97606 | R3 904,24 |
| 6 000 | R0,93803 | R5 628,18 |
| 10 000 | R0,89591 | R8 959,10 |
| 14 000 | R0,87129 | R12 198,06 |
| 20 000 | R0,84762 | R16 952,40 |

