Upgrade
Parametric Equivalent
Parametric Equivalent

FG28C0G1H560JNT06 | |
|---|---|
DigiKey Part Number | 445-173503-1-ND - Cut Tape (CT) 445-173503-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H560JNT06 |
Description | CAP CER 56PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H560JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,16800 | R21,68 |
| 50 | R1,55260 | R77,63 |
| 100 | R1,36280 | R136,28 |
| 500 | R1,04588 | R522,94 |
| 1 000 | R0,94791 | R947,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R0,84272 | R1 685,44 |
| 4 000 | R0,77845 | R3 113,80 |
| 6 000 | R0,74632 | R4 477,92 |
| 10 000 | R0,71071 | R7 107,10 |
| 14 000 | R0,68990 | R9 658,60 |
| 20 000 | R0,66988 | R13 397,60 |



