
FG26X7R2E333KNT06 | |
|---|---|
DigiKey Part Number | 445-173450-1-ND - Cut Tape (CT) 445-173450-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7R2E333KNT06 |
Description | CAP CER 0.033UF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R2E333KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,23000 | R7,23 |
| 10 | R4,35200 | R43,52 |
| 50 | R3,22980 | R161,49 |
| 100 | R2,88360 | R288,36 |
| 500 | R2,29878 | R1 149,39 |
| 1 000 | R2,11848 | R2 118,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,91381 | R3 827,62 |
| 4 000 | R1,79530 | R7 181,20 |
| 6 000 | R1,73594 | R10 415,64 |
| 10 000 | R1,67017 | R16 701,70 |
| 14 000 | R1,63172 | R22 844,08 |
| 20 000 | R1,59472 | R31 894,40 |

