2200 pF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24X7R2E222KNT06

DigiKey Part Number
445-173386-1-ND - Cut Tape (CT)
445-173386-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24X7R2E222KNT06
Description
CAP CER 2200PF 250V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24X7R2E222KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R5,04000R5,04
10R2,99100R29,91
50R2,18460R109,23
100R1,93410R193,41
500R1,55504R777,52
1 000R1,38583R1 385,83
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R1,30500R2 610,00
4 000R1,21573R4 862,92
6 000R1,17104R7 026,24
10 000R1,12153R11 215,30
14 000R1,09260R15 296,40
20 000R1,06476R21 295,20
Manufacturers Standard Package