6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24C0G2A682JNT06

DigiKey Part Number
445-173334-1-ND - Cut Tape (CT)
445-173334-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24C0G2A682JNT06
Description
CAP CER 6800PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24C0G2A682JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 421
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R6,89000R6,89
10R4,15100R41,51
50R3,07520R153,76
100R2,74580R274,58
500R2,18922R1 094,61
1 000R2,01766R2 017,66
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R1,91381R3 827,62
4 000R1,79530R7 181,20
6 000R1,73594R10 415,64
10 000R1,67017R16 701,70
14 000R1,63172R22 844,08
20 000R1,59472R31 894,40
Manufacturers Standard Package