
FG24C0G2A562JNT06 | |
|---|---|
DigiKey Part Number | 445-173333-1-ND - Cut Tape (CT) 445-173333-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2A562JNT06 |
Description | CAP CER 5600PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2A562JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,22000 | R6,22 |
| 10 | R3,69700 | R36,97 |
| 50 | R2,72560 | R136,28 |
| 100 | R2,42820 | R242,82 |
| 500 | R1,92338 | R961,69 |
| 1 000 | R1,76795 | R1 767,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,67276 | R3 345,52 |
| 4 000 | R1,56542 | R6 261,68 |
| 6 000 | R1,51169 | R9 070,14 |
| 10 000 | R1,45213 | R14 521,30 |
| 14 000 | R1,41733 | R19 842,62 |
| 20 000 | R1,38384 | R27 676,80 |

