Similar

FG20X5R0J107MRT00 | |
|---|---|
DigiKey Part Number | FG20X5R0J107MRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG20X5R0J107MRT00 |
Description | CAP CER 100UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X5R0J107MRT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |


