
FG18C0G1H681JNT06 | |
|---|---|
DigiKey Part Number | 445-173204-1-ND - Cut Tape (CT) 445-173204-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H681JNT06 |
Description | CAP CER 680PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H681JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,33600 | R23,36 |
| 50 | R1,68380 | R84,19 |
| 100 | R1,48380 | R148,38 |
| 500 | R1,14536 | R572,68 |
| 1 000 | R1,04134 | R1 041,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R0,97497 | R1 949,94 |
| 4 000 | R0,87919 | R3 516,76 |
| 6 000 | R0,83922 | R5 035,32 |
| 10 000 | R0,79891 | R7 989,10 |
| 14 000 | R0,77839 | R10 897,46 |
| 20 000 | R0,77546 | R15 509,20 |
| 24 000 | R0,75664 | R18 159,36 |
| 48 000 | R0,73572 | R35 314,56 |
| 50 000 | R0,73383 | R36 691,50 |

