Upgrade
Parametric Equivalent
Parametric Equivalent

FG18C0G1H392JNT06 | |
|---|---|
DigiKey Part Number | 445-173194-1-ND - Cut Tape (CT) 445-173194-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H392JNT06 |
Description | CAP CER 3900PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H392JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R2,99100 | R29,91 |
| 50 | R2,18460 | R109,23 |
| 100 | R1,96100 | R196,10 |
| 500 | R1,77450 | R887,25 |
| 1 000 | R1,44682 | R1 446,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,24425 | R2 488,50 |
| 4 000 | R1,12654 | R4 506,16 |
| 6 000 | R1,09445 | R6 566,70 |
| 10 000 | R1,06174 | R10 617,40 |
| 14 000 | R1,04050 | R14 567,00 |
| 20 000 | R1,03682 | R20 736,40 |
| 24 000 | R1,01767 | R24 424,08 |
| 48 000 | R1,00717 | R48 344,16 |
| 50 000 | R1,00481 | R50 240,50 |




