
FG18C0G1H2R2CNT06 | |
|---|---|
DigiKey Part Number | 445-173188-1-ND - Cut Tape (CT) 445-173188-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H2R2CNT06 |
Description | CAP CER 2.2PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H2R2CNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,06700 | R20,67 |
| 50 | R1,47880 | R73,94 |
| 100 | R1,29890 | R129,89 |
| 500 | R1,11712 | R558,56 |
| 1 000 | R1,05243 | R1 052,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,00060 | R2 001,20 |
| 4 000 | R0,93040 | R3 721,60 |
| 6 000 | R0,76688 | R4 601,28 |
| 10 000 | R0,67599 | R6 759,90 |
| 14 000 | R0,67334 | R9 426,76 |
| 20 000 | R0,66988 | R13 397,60 |
| 24 000 | R0,66040 | R15 849,60 |
| 48 000 | R0,62848 | R30 167,04 |
| 50 000 | R0,62679 | R31 339,50 |

