FG16X7R1H474KNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 597
Unit Price: R6,55000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: R3,53254
Datasheet

Upgrade


TDK
In Stock: 246
Unit Price: R9,24000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: R3,27846
Datasheet

Similar


TDK
In Stock: 861
Unit Price: R5,55000
Datasheet

Parametric Equivalent


TDK
In Stock: 905
Unit Price: R6,55000
Datasheet

Parametric Equivalent


TDK
In Stock: 2 383
Unit Price: R5,38000
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16X7R1H474KNT00

DigiKey Part Number
FG16X7R1H474KNT00-ND
Manufacturer
Manufacturer Product Number
FG16X7R1H474KNT00
Description
CAP CER 0.47UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG16X7R1H474KNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
500R1,68510R842,55
Manufacturers Standard Package