1 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16X7R1E105KNT06

DigiKey Part Number
445-173155-1-ND - Cut Tape (CT)
445-173155-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG16X7R1E105KNT06
Description
CAP CER 1UF 25V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG16X7R1E105KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 496
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R5,88000R5,88
10R3,47800R34,78
50R2,55080R127,54
100R2,26690R226,69
500R1,78996R894,98
1 000R1,64293R1 642,93
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R1,55227R3 104,54
4 000R1,45069R5 802,76
6 000R1,39986R8 399,16
10 000R1,34350R13 435,00
14 000R1,31057R18 347,98
20 000R1,27889R25 577,80
Manufacturers Standard Package