15 µF ±20% 16V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG11X7R1C156MRT06

DigiKey Part Number
445-173114-1-ND - Cut Tape (CT)
445-173114-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG11X7R1C156MRT06
Description
CAP CER 15UF 16V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µF ±20% 16V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG11X7R1C156MRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R13,44000R13,44
10R8,50300R85,03
50R6,54340R327,17
100R5,93850R593,85
500R4,91820R2 459,10
Tape & Box (TB)
QuantityUnit PriceExt Price
1 500R4,53383R6 800,74
3 000R4,29757R12 892,71
4 500R4,17927R18 806,72
7 500R4,04811R30 360,83
10 500R3,97144R41 700,12
15 000R3,89765R58 464,75
Manufacturers Standard Package