
FA28NP01H680JNU06 | |
|---|---|
DigiKey Part Number | 445-180781-1-ND - Cut Tape (CT) 445-180781-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP01H680JNU06 |
Description | CAP CER 68PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP01H680JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,87000 | R4,87 |
| 10 | R2,85700 | R28,57 |
| 50 | R2,07020 | R103,51 |
| 100 | R1,83330 | R183,33 |
| 500 | R1,43170 | R715,85 |
| 1 000 | R1,30786 | R1 307,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,23006 | R2 460,12 |
| 4 000 | R1,14469 | R4 578,76 |
| 6 000 | R1,10192 | R6 611,52 |
| 10 000 | R1,05455 | R10 545,50 |
| 14 000 | R1,02686 | R14 376,04 |
| 20 000 | R1,00023 | R20 004,60 |

