150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28NP01H151JNU06

DigiKey Part Number
445-180771-1-ND - Cut Tape (CT)
445-180771-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28NP01H151JNU06
Description
CAP CER 150PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28NP01H151JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 620
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R5,04000R5,04
10R2,94100R29,41
50R2,14420R107,21
100R1,90050R190,05
500R1,48648R743,24
1 000R1,35894R1 358,94
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R1,27912R2 558,24
4 000R1,19119R4 764,76
6 000R1,14715R6 882,90
10 000R1,09839R10 983,90
14 000R1,06988R14 978,32
20 000R1,04246R20 849,20
24 000R1,02947R24 707,28
48 000R0,98572R47 314,56
50 000R0,98339R49 169,50
Manufacturers Standard Package