
FA28NP01H151JNU06 | |
|---|---|
DigiKey Part Number | 445-180771-1-ND - Cut Tape (CT) 445-180771-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP01H151JNU06 |
Description | CAP CER 150PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP01H151JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R2,94100 | R29,41 |
| 50 | R2,14420 | R107,21 |
| 100 | R1,90050 | R190,05 |
| 500 | R1,48648 | R743,24 |
| 1 000 | R1,35894 | R1 358,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,27912 | R2 558,24 |
| 4 000 | R1,19119 | R4 764,76 |
| 6 000 | R1,14715 | R6 882,90 |
| 10 000 | R1,09839 | R10 983,90 |
| 14 000 | R1,06988 | R14 978,32 |
| 20 000 | R1,04246 | R20 849,20 |
| 24 000 | R1,02947 | R24 707,28 |
| 48 000 | R0,98572 | R47 314,56 |
| 50 000 | R0,98339 | R49 169,50 |

