680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G1H681JNU06

DigiKey Part Number
445-180729-1-ND - Cut Tape (CT)
445-180729-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G1H681JNU06
Description
CAP CER 680PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G1H681JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 887
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R5,04000R5,04
10R2,99100R29,91
50R2,17440R108,72
100R1,92570R192,57
500R1,50328R751,64
1 000R1,37322R1 373,22
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R1,23006R2 460,12
4 000R1,14469R4 578,76
6 000R1,10192R6 611,52
10 000R1,05455R10 545,50
14 000R1,02686R14 376,04
20 000R1,00023R20 004,60
Manufacturers Standard Package