
FA28C0G1H470JNU00 | |
|---|---|
DigiKey Part Number | 445-175527-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H470JNU00 |
Description | CAP CER 47PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H470JNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R2,53700 | R25,37 |
| 50 | R1,83840 | R91,92 |
| 100 | R1,62160 | R162,16 |
| 500 | R1,25660 | R628,30 |
| 1 000 | R1,14435 | R1 144,35 |
| 2 500 | R1,02592 | R2 564,80 |
| 5 000 | R0,95460 | R4 773,00 |

