0.22 µF ±10% 100V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X8R2A224KRU06

DigiKey Part Number
445-175047-1-ND - Cut Tape (CT)
445-175047-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26X8R2A224KRU06
Description
CAP CER 0.22UF 100V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X8R2A224KRU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 425
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R14,62000R14,62
10R9,20900R92,09
50R7,10140R355,07
100R6,45110R645,11
500R5,35072R2 675,36
1 000R5,01062R5 010,62
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R4,59564R9 191,28
4 000R4,37194R17 487,76
6 000R4,25990R25 559,40
10 000R4,13568R41 356,80
14 000R4,06305R56 882,70
20 000R3,99319R79 863,80
Manufacturers Standard Package