0.22 µF ±10% 50V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X8R1H224KNU06

DigiKey Part Number
445-180703-1-ND - Cut Tape (CT)
445-180703-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26X8R1H224KNU06
Description
CAP CER 0.22UF 50V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X8R1H224KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 575
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R7,56000R7,56
10R4,58700R45,87
50R3,41120R170,56
100R3,04990R304,99
500R2,43826R1 219,13
1 000R2,24955R2 249,55
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R2,03455R4 069,10
4 000R1,91053R7 642,12
6 000R1,84844R11 090,64
10 000R1,77963R17 796,30
14 000R1,73942R24 351,88
20 000R1,70073R34 014,60
Manufacturers Standard Package