
FA24X7T2E473KNU06 | |
|---|---|
DigiKey Part Number | 445-180651-1-ND - Cut Tape (CT) 445-180651-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7T2E473KNU06 |
Description | CAP CER 0.047UF 250V X7T RADIAL |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7T Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7T2E473KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,24000 | R9,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,65176 | R5 303,52 |

