
FA24X7R2A104KNU06 | |
|---|---|
DigiKey Part Number | 445-175031-1-ND - Cut Tape (CT) 445-175031-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7R2A104KNU06 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R2A104KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,39000 | R7,39 |
| 10 | R4,50300 | R45,03 |
| 50 | R3,35080 | R167,54 |
| 100 | R2,99620 | R299,62 |
| 500 | R2,39994 | R1 199,97 |
| 1 000 | R2,21578 | R2 215,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,10546 | R4 210,92 |
| 4 000 | R1,97834 | R7 913,36 |
| 6 000 | R1,91468 | R11 488,08 |
| 10 000 | R1,84411 | R18 441,10 |
| 14 000 | R1,80285 | R25 239,90 |
| 20 000 | R1,76319 | R35 263,80 |

