
FA24X7R1H334KNU06 | |
|---|---|
DigiKey Part Number | 445-180638-1-ND - Cut Tape (CT) 445-180638-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7R1H334KNU06 |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R1H334KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,63000 | R36,30 |
| 50 | R2,67520 | R133,76 |
| 100 | R2,37940 | R237,94 |
| 500 | R1,88340 | R941,70 |
| 1 000 | R1,73031 | R1 730,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,54589 | R3 091,78 |
| 4 000 | R1,44376 | R5 775,04 |
| 6 000 | R1,38415 | R8 304,90 |
| 10 000 | R1,32400 | R13 240,00 |
| 14 000 | R1,29336 | R18 107,04 |
| 20 000 | R1,28899 | R25 779,80 |

