
FA24NP02W681JNU06 | |
|---|---|
DigiKey Part Number | 445-174970-1-ND - Cut Tape (CT) 445-174970-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP02W681JNU06 |
Description | CAP CER 680PF 450V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP02W681JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,90000 | R7,90 |
| 10 | R4,73900 | R47,39 |
| 50 | R3,52220 | R176,11 |
| 100 | R3,15080 | R315,08 |
| 500 | R2,52296 | R1 261,48 |
| 1 000 | R2,32954 | R2 329,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,10823 | R4 216,46 |
| 4 000 | R1,98094 | R7 923,76 |
| 6 000 | R1,91720 | R11 503,20 |
| 10 000 | R1,84658 | R18 465,80 |
| 14 000 | R1,80530 | R25 274,20 |
| 20 000 | R1,76558 | R35 311,60 |

