
FA24NP01H223JNU06 | |
|---|---|
DigiKey Part Number | 445-180629-1-ND - Cut Tape (CT) 445-180629-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP01H223JNU06 |
Description | CAP CER 0.022UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP01H223JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,10000 | R12,10 |
| 10 | R7,61200 | R76,12 |
| 50 | R5,82420 | R291,21 |
| 100 | R5,27310 | R527,31 |
| 500 | R4,34248 | R2 171,24 |
| 1 000 | R4,05497 | R4 054,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,89467 | R7 789,34 |
| 4 000 | R3,69596 | R14 783,84 |
| 6 000 | R3,59642 | R21 578,52 |
| 10 000 | R3,48612 | R34 861,20 |
| 14 000 | R3,42164 | R47 902,96 |
| 20 000 | R3,35959 | R67 191,80 |

