3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24C0G2E332JNU06

DigiKey Part Number
445-180614-1-ND - Cut Tape (CT)
445-180614-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24C0G2E332JNU06
Description
CAP CER 3300PF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24C0G2E332JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 336
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R8,23000R8,23
10R5,02400R50,24
50R3,74400R187,20
100R3,35410R335,41
500R2,69502R1 347,51
1 000R2,49136R2 491,36
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R2,25754R4 515,08
4 000R2,12373R8 494,92
6 000R2,05673R12 340,38
10 000R1,98245R19 824,50
14 000R1,93904R27 146,56
20 000R1,89728R37 945,60
Manufacturers Standard Package