
FA24C0G2A223JRU06 | |
|---|---|
DigiKey Part Number | 445-175397-1-ND - Cut Tape (CT) 445-175397-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2A223JRU06 |
Description | CAP CER 0.022UF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2A223JRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,27000 | R12,27 |
| 10 | R7,64600 | R76,46 |
| 50 | R5,83440 | R291,72 |
| 100 | R5,27650 | R527,65 |
| 500 | R4,33476 | R2 167,38 |
| 1 000 | R4,04388 | R4 043,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,69587 | R7 391,74 |
| 4 000 | R3,50452 | R14 018,08 |
| 6 000 | R3,40869 | R20 452,14 |
| 10 000 | R3,30247 | R33 024,70 |
| 14 000 | R3,24035 | R45 364,90 |
| 20 000 | R3,18062 | R63 612,40 |

