
FA18X8R1H102KNU06 | |
|---|---|
DigiKey Part Number | 445-180565-1-ND - Cut Tape (CT) 445-180565-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X8R1H102KNU06 |
Description | CAP CER 1000PF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X8R1H102KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R2,99100 | R29,91 |
| 50 | R2,17440 | R108,72 |
| 100 | R1,92570 | R192,57 |
| 500 | R1,50328 | R751,64 |
| 1 000 | R1,37322 | R1 373,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,23006 | R2 460,12 |
| 4 000 | R1,14469 | R4 578,76 |
| 6 000 | R1,10192 | R6 611,52 |
| 10 000 | R1,05455 | R10 545,50 |
| 14 000 | R1,02686 | R14 376,04 |
| 20 000 | R1,00023 | R20 004,60 |

