
FA18X7R1H224KRU06 | |
|---|---|
DigiKey Part Number | 445-174246-1-ND - Cut Tape (CT) 445-174246-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R1H224KRU06 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R1H224KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R3,49500 | R34,95 |
| 50 | R2,56420 | R128,21 |
| 100 | R2,27690 | R227,69 |
| 500 | R1,79400 | R897,00 |
| 1 000 | R1,64494 | R1 644,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,47884 | R2 957,68 |
| 4 000 | R1,38091 | R5 523,64 |
| 6 000 | R1,33183 | R7 990,98 |
| 10 000 | R1,27749 | R12 774,90 |
| 14 000 | R1,24573 | R17 440,22 |
| 20 000 | R1,21516 | R24 303,20 |

