
FA18C0G2A6R8DNU06 | |
|---|---|
DigiKey Part Number | 445-180506-1-ND - Cut Tape (CT) 445-180506-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A6R8DNU06 |
Description | CAP CER 6.8PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A6R8DNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R3,02500 | R30,25 |
| 50 | R2,20140 | R110,07 |
| 100 | R1,95090 | R195,09 |
| 500 | R1,52816 | R764,08 |
| 1 000 | R1,39776 | R1 397,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,31651 | R2 633,02 |
| 4 000 | R1,22665 | R4 906,60 |
| 6 000 | R1,18166 | R7 089,96 |
| 10 000 | R1,13182 | R11 318,20 |
| 14 000 | R1,10269 | R15 437,66 |
| 20 000 | R1,07467 | R21 493,40 |

