
FA18C0G2A561JNU06 | |
|---|---|
DigiKey Part Number | 445-180503-1-ND - Cut Tape (CT) 445-180503-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A561JNU06 |
Description | CAP CER 560PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A561JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,64600 | R36,46 |
| 50 | R2,67860 | R133,93 |
| 100 | R2,38110 | R238,11 |
| 500 | R1,87970 | R939,85 |
| 1 000 | R1,72493 | R1 724,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,55227 | R3 104,54 |
| 4 000 | R1,45069 | R5 802,76 |
| 6 000 | R1,39986 | R8 399,16 |
| 10 000 | R1,34350 | R13 435,00 |
| 14 000 | R1,31057 | R18 347,98 |
| 20 000 | R1,27889 | R25 577,80 |

