
FA18C0G2A181JNU06 | |
|---|---|
DigiKey Part Number | 445-180489-1-ND - Cut Tape (CT) 445-180489-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A181JNU06 |
Description | CAP CER 180PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A181JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R3,32700 | R33,27 |
| 50 | R2,42640 | R121,32 |
| 100 | R2,15260 | R215,26 |
| 500 | R1,69150 | R845,75 |
| 1 000 | R1,54882 | R1 548,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,39087 | R2 781,74 |
| 4 000 | R1,29723 | R5 188,92 |
| 6 000 | R1,25036 | R7 502,16 |
| 10 000 | R1,19844 | R11 984,40 |
| 14 000 | R1,16809 | R16 353,26 |
| 20 000 | R1,13890 | R22 778,00 |

