5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G1H562JNU06

DigiKey Part Number
445-180475-1-ND - Cut Tape (CT)
445-180475-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G1H562JNU06
Description
CAP CER 5600PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G1H562JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 062
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R6,89000R6,89
10R4,13400R41,34
50R3,04820R152,41
100R2,71890R271,89
500R2,16166R1 080,83
1 000R1,98943R1 989,43
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R1,79509R3 590,18
4 000R1,68204R6 728,16
6 000R1,62542R9 752,52
10 000R1,56267R15 626,70
14 000R1,52601R21 364,14
20 000R1,49072R29 814,40
Manufacturers Standard Package