390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G1H391JNU06

DigiKey Part Number
445-180467-1-ND - Cut Tape (CT)
445-180467-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G1H391JNU06
Description
CAP CER 390PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G1H391JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 790
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R4,87000R4,87
10R2,84000R28,40
50R2,05680R102,84
100R1,81650R181,65
500R1,41456R707,28
1 000R1,29055R1 290,55
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R1,15461R2 309,22
4 000R1,07315R4 292,60
6 000R1,03238R6 194,28
10 000R0,98720R9 872,00
14 000R0,96079R13 451,06
20 000R0,93540R18 708,00
Manufacturers Standard Package