1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G1H010CNU06

DigiKey Part Number
445-175030-1-ND - Cut Tape (CT)
445-175030-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G1H010CNU06
Description
CAP CER 1PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G1H010CNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 078
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R4,54000R4,54
10R2,62100R26,21
50R1,89220R94,61
100R1,66860R166,86
500R1,29358R646,79
1 000R1,17796R1 177,96
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R1,05202R2 104,04
4 000R0,97606R3 904,24
6 000R0,93803R5 628,18
10 000R0,89591R8 959,10
14 000R0,87129R12 198,06
20 000R0,84762R16 952,40
Manufacturers Standard Package