6.8 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA16X7R1E685KRU06

DigiKey Part Number
445-180434-1-ND - Cut Tape (CT)
445-180434-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA16X7R1E685KRU06
Description
CAP CER 6.8UF 25V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA16X7R1E685KRU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 259
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R14,96000R14,96
10R9,49400R94,94
50R7,33320R366,66
100R6,66450R666,45
500R5,53624R2 768,12
1 000R5,18756R5 187,56
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R4,76066R9 521,32
4 000R4,53128R18 125,12
6 000R4,41632R26 497,92
10 000R4,28895R42 889,50
14 000R4,21447R59 002,58
20 000R4,14282R82 856,40
Manufacturers Standard Package